Part Details for SU60KX by Tripp Lite
Overview of SU60KX by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU60KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6465
|
Newark | Ups, 415V, 60000Va/48000W, Power Supply Applications:Ite, No. Of Outlets:-, Capacity (Va/W):60Kva/48Kw, Input Voltage Ac Max:415V, Output Voltage:415V, Backup Time - Full Load:-, Product Range:Smartonline Series, Length:33.7" Rohs Compliant: Yes |Eaton Tripp Lite SU60KX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU60KX
|
Avnet Americas | 60000VA 48000W UPS INTERNATIONAL SMART ONLINE 3-PHASE 60KVA - Bulk (Alt: SU60KX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14,649.3500 | Buy Now |
Part Details for SU60KX
SU60KX CAD Models
SU60KX Part Data Attributes
|
SU60KX
Tripp Lite
Buy Now
|
Compare Parts:
SU60KX
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |