Part Details for SU6000RT3U by Tripp Lite
Overview of SU6000RT3U by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU6000RT3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4921
|
Newark | Ups, 208V, 6000Va, Power Supply Applications:Ite, No. Of Outlets:-, Capacity (Va/W):6Kva/4.2Kw, Input Voltage Ac Max:240V, Output Voltage:208Vac, Backup Time - Full Load:8Min, Product Range:Su Series, Length:660.4Mm Rohs Compliant: Na |Eaton Tripp Lite SU6000RT3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU6000RT3U
|
Avnet Americas | 6000VA 4200W UPS SMART ONLINE RACK 6KVA PDU 208/240/120V 9U - Bulk (Alt: SU6000RT3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SU6000RT3U
|
Avnet Americas | 6000VA 4200W UPS SMART ONLINE RACK 6KVA PDU 208/240/120V 9U - Bulk (Alt: SU6000RT3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |