Part Details for SU40KX by Tripp Lite
Overview of SU40KX by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU40KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6464
|
Newark | Ups, 415V, 40000Va/32000W, Power Supply Applications:Ite, No. Of Outlets:-, Capacity (Va/W):40Kva/32Kw, Input Voltage Ac Max:415V, Output Voltage:415V, Backup Time - Full Load:5.5Min, Product Range:Smartonline Series Rohs Compliant: Yes |Eaton Tripp Lite SU40KX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU40KX
|
Avnet Americas | 4000VA INTL SMART ONLINE MODULAR 3-PHASE UPS 220-415V 40KVA - Bulk (Alt: SU40KX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15,584.4200 | Buy Now |