Part Details for SU3C15AC by Weidmüller Interface GmbH & Co. KG
Overview of SU3C15AC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU3C15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7388
|
Newark | Circuit Breaker, Thermal Magnetic, 3 P, 15A, Product Range:Su Series, Current Rating:15A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller SU3C15AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU3C15AC
|
Avnet Americas | Supplementary Circuit Breaker AC Version IP20 3Pole C Curve 15A - Bulk (Alt: SU3C15AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3200 / $38.1100 | Buy Now |