Part Details for SU30K3/3 by Tripp Lite
Overview of SU30K3/3 by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU30K3/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K0908
|
Newark | Ups, 208V, 30000Va, Power Supply Approvals:Ite, No. Of Outlets:-, Capacity (Va/W):30Kva/24Kw, Input Voltage Ac Max:250V, Output Voltage:208Vac, Backup Time - Full Load:5Min, Product Range:Su Series, Length:37.9", Width:19.5" Rohs Compliant: Na |Eaton Tripp Lite SU30K3/3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |