Part Details for SU3000RTXL3U by Tripp Lite
Overview of SU3000RTXL3U by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU3000RTXL3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7612
|
Newark | Ups, 120V, 2400W, Power Supply Applications:Ite, No. Of Outlets:9Outlets, Capacity (Va/W):3Kva/2.4Kw, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:5Min, Product Range:Su Series, Length:660.4Mm Rohs Compliant: Na |Eaton Tripp Lite SU3000RTXL3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU3000RTXL3U
|
Avnet Americas | 3000VA 2400W UPS SMART ONLINE RACK 110V / 120V USB DB9 3URM - Bulk (Alt: SU3000RTXL3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | UPS Online Rackmount/Tower 110V/120V 2400W 3000VA RoHS: Compliant | 0 |
|
$1,832.4800 / $1,936.7100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |