Part Details for SU2S-11L by IDEC Corporation
Overview of SU2S-11L by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU2S-11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5906
|
Newark | Spring Clamp Socket Din/Pnl Mt Rohs Compliant: Yes |Idec SU2S-11L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay Socket - 8 Pin - 2 Pole - 10 A - DIN Rail - Spring Clamp - RU2 - RM2 Series. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003420180
|
Sager | Relay Sockets & Hardware Spring Clamp Socket Din/Pnl Mt | 0 |
|
Buy Now |