Part Details for SU2C50UC by Weidmüller Interface GmbH & Co. KG
Overview of SU2C50UC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU2C50UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SU2C50UC
|
Avnet Americas | Miniature Circuit Breaker Supplementary Protector C-Curve 2-Pole 50A 480Y/277VAC 125VDC DIN Rail Mount - Bulk (Alt: SU2C50UC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 2 Poles - 50A, 480VAC / 125VAC - Lever Actuator - DIN Rail Mount. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |