Part Details for SU2200RTXLCD2UTAA by Eaton Corporation
Results Overview of SU2200RTXLCD2UTAA by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SU2200RTXLCD2UTAA Information
SU2200RTXLCD2UTAA by Eaton Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SU2200RTXLCD2UTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-SU2200RTXLCD2UT
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Eaton Tripp Lite Series SmartOnline 2000VA 1800W 120V Double-Co... more RoHS: Compliant | 0 |
|
$2,324.9400 | Order Now |
|
NAC | EATON TRIPP LITE SERIES UPS SMART ONLINE 2000VA 1800W 120V SINE WAVE 7 OUTLETS E RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |