Part Details for SU20KXFMRT4U by Tripp Lite
Overview of SU20KXFMRT4U by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU20KXFMRT4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4533
|
Newark | Transformer, Step-Down, 120/240V, 18Kw, Pcb Transformer Type:Step-Down Isolation, Secondary Voltages:120V, 240V, Power Rating:18Kw, Frequency Range:60Hz, Winding Type:-, Current Rating:77A, Isolation Voltage:- Rohs Compliant: Na |Eaton Tripp Lite SU20KXFMRT4U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,498.2500 / $7,196.4100 | Buy Now |
DISTI #
SU20KXFMRT4U-ND
|
DigiKey | TRANSFORMER STANDBY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,593.8200 | Buy Now |
DISTI #
545-SU20KXFMRT4U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SU20KXFMRT4U RoHS: Compliant | 0 |
|
$6,887.8400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6,844.7500 / $7,054.8100 | Buy Now |
Part Details for SU20KXFMRT4U
SU20KXFMRT4U CAD Models
SU20KXFMRT4U Part Data Attributes:
|
SU20KXFMRT4U
Tripp Lite
Buy Now
|
Compare Parts:
SU20KXFMRT4U
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |