There are no models available for this part yet.
Overview of SU203M-K2 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SU203M-K2 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y5663
|
Newark | Ul489 Mcb 3P K 2A 480/277 |Abb SU203M-K2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7900 / $145.5600 | Buy Now | |
DISTI #
71079412
|
RS | Miniature Circuit Breaker, Trip Curve K, 2 Amp, 3 Pole, UL489 | ABB SU203M-K2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$107.5200 / $134.4000 | Buy Now | |
Onlinecomponents.com | Branch circuit protection-UL 489 RoHS: Compliant |
15 In Stock |
|
$99.3000 / $125.9100 | Buy Now | ||
DISTI #
52957563
|
Verical | SU203M-K2 Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 14 |
|
$134.4460 / $163.6830 | Buy Now | |
Master Electronics | Branch circuit protection-UL 489 RoHS: Compliant |
15 In Stock |
|
$99.3000 / $125.9100 | Buy Now | ||
Neutron USA | Miniature Circuit Breaker, Trip Curve K, 2 Amp, 3 Pole, UL489 | 0 |
|
$254.2000 | Buy Now |