Part Details for SU203M-C8 by ABB Semiconductors
Overview of SU203M-C8 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SU203M-C8
SU203M-C8 CAD Models
SU203M-C8 Part Data Attributes:
|
SU203M-C8
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SU203M-C8
ABB Semiconductors
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 52.5 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 111 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 111mm x 52.5mm x 69mm | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |