There are no models available for this part yet.
Overview of SU202M-K16 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SU202M-K16 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y5568
|
Newark | Circuit Breaker, 2 Pole, 16A, Product Range:System Pro M Compact Su200M Series, Current Rating:16A, No. Of Poles:2 Pole, Voltage Rating Vdc:96Vdc, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU202M-K16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 / $96.3300 | Buy Now | |
DISTI #
72026499
|
RS | UL489 MCB 2P K 16A 480/277 | ABB SU202M-K16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$75.1100 / $93.8900 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Miniature 2Pole 16A RoHS: Compliant |
23 In Stock |
|
$70.3100 / $90.0900 | Buy Now | ||
DISTI #
74084003
|
Verical | SU202M-K16 Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 23 |
|
$117.0000 | Buy Now | |
Master Electronics | Circuit Breaker Miniature 2Pole 16A RoHS: Compliant |
23 In Stock |
|
$70.3100 / $90.0900 | Buy Now | ||
Neutron USA | Miniature Circuit Breaker, 2P, K-Char, 16 A, 10kA, UL489, 480Y / 277 V AC | 43 |
|
$196.1400 | Buy Now |
CAD Models for SU202M-K16 by ABB Low Voltage Products and Systems
Related Parts for SU202M-K16
-
SU201M-K25Circuit Breaker
-
STPS30SM100SFPRectifier Diodes
-
SUP53P06-20-GE3Power Bipolar Transistors
-
STW28N65M2Power Field-Effect Transistors
-
STN3NF06Small Signal Field-Effect Transistors
-
SUCW100512BPPower Supply Modules
-
SSNOther Analog ICs
-
STM32F103RCT6Microcontrollers
-
STCH02TRSwitching Regulator or Controllers