Part Details for SU201M-Z20 by ABB Low Voltage Products and Systems
Overview of SU201M-Z20 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU201M-Z20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5498
|
Newark | Ul489 Mcb 1P Z 20A 480/277 |Abb SU201M-Z20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1600 / $44.2100 | Buy Now |
DISTI #
71076193
|
RS | Miniature Circuit Breaker, 20 Amps, 1 Pole, 480/277 VAC, UL489 | ABB SU201M-Z20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$26.9600 / $33.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0500 / $35.4500 | Buy Now |
|
Neutron USA | Miniature Circuit Breaker, 20 Amps, 1 Pole, Z Trip, 11.2kA | 3 |
|
$74.9900 | Buy Now |