Part Details for SU1D12UC by Weidmüller Interface GmbH & Co. KG
Overview of SU1D12UC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU1D12UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SU1D12UC
|
Avnet Americas | Miniature Circuit Breaker Supplementary Protector D-Curve 1-Pole 12A 277VAC 60VDC DIN Rail Mount - Bulk (Alt: SU1D12UC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |