Part Details for SU1500XLCD by Tripp Lite
Overview of SU1500XLCD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU1500XLCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0051
|
Newark | Ups, 100/110/120/127Vac, 1.5Kva/1.35Kw, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1.5Kva/1.35Kw, Input Voltage Ac Max:127V, Output Voltage:127V, Backup Time - Full Load:4.5Min, Length:495Mm Rohs Compliant: Na |Eaton Tripp Lite SU1500XLCD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,138.6500 / $1,241.3900 | Buy Now |
DISTI #
SU1500XLCD-ND
|
DigiKey | UPS SMART ONLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,094.8560 / $1,193.6400 | Buy Now |
DISTI #
SU1500XLCD
|
Avnet Americas | 1500VA 1350W UPS SMART ONLINE LCD TOWER 120V USB DB9 SNMP RT - Bulk (Alt: SU1500XLCD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SU1500XLCD
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SU1500XLCD RoHS: Compliant | 0 |
|
$1,151.7700 / $1,193.6200 | Order Now |
DISTI #
70591556
|
RS | 1500VA 1350W UPS Smart Online LCD Tower 120V USB DB9 SNMP RT | Tripp Lite SU1500XLCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,193.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,123.1500 / $1,207.6400 | Buy Now |
|
NAC | 1500VA UPS Online LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite SmartOnline SU1500XL 1500VA Tower UPS | 33 |
|
$999.9900 | Buy Now |