Part Details for SU1500RTXL2UA by Tripp Lite
Overview of SU1500RTXL2UA by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU1500RTXL2UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K6749
|
Newark | Ups, 120V, 1200W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1.5Kva/1.2Kw, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:5Min, Product Range:Smartonline Series Rohs Compliant: Na |Eaton Tripp Lite SU1500RTXL2UA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU1500RTXL2UA
|
Avnet Americas | 1500VA 1200W UPS SMART ONLINE RACK 100V-120V USB DB9 2URM - Bulk (Alt: SU1500RTXL2UA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SU1500RTXL2UA
|
Avnet Americas | 1500VA 1200W UPS SMART ONLINE RACK 100V-120V USB DB9 2URM - Bulk (Alt: SU1500RTXL2UA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |