Part Details for SU10VFC-R03370 by KEMET Corporation
Overview of SU10VFC-R03370 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SU10VFC-R03370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2118
|
Newark | Common Mode Filter, 37000Uh, Thd, Inductance:37Mh, Rated Current:300Ma, Product Range:Su 10Vfc-R Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:300Ma Rohs Compliant: Yes |Kemet SU10VFC-R03370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0200 / $1.9700 | Buy Now |
DISTI #
399-10620-ND
|
DigiKey | CMC 37MH 300MA 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9014 / $1.8600 | Buy Now |
DISTI #
SU10VFC-R03370
|
Avnet Americas | Choke, Common Mode, 37 mH, 300 mA - Bulk (Alt: SU10VFC-R03370) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7675 / $0.8087 | Buy Now |
DISTI #
80-SU10VFC-R03370
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.3A 37mH RoHS: Compliant | 0 |
|
$0.9830 / $1.9000 | Order Now |
DISTI #
73245011
|
RS | AC Line Filters, CMC 37mH,0.3A, 4.2ohm | KEMET SU10VFC-R03370 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0410 / $1.2490 | RFQ |
DISTI #
SU10VFC-R03370
|
Avnet Abacus | Choke, Common Mode, 37 mH, 300 mA (Alt: SU10VFC-R03370) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SU10VFC-R03370
|
Avnet Asia | Choke, Common Mode, 37 mH, 300 mA (Alt: SU10VFC-R03370) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.7694 / $0.8669 | Buy Now |
|
Chip Stock | 2227 |
|
RFQ |
Part Details for SU10VFC-R03370
SU10VFC-R03370 CAD Models
SU10VFC-R03370 Part Data Attributes
|
SU10VFC-R03370
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU10VFC-R03370
KEMET Corporation
Data Line Filter, 2 Function(s), 250V, 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 4.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15 mm | |
Inductance | 37000 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |