Part Details for SU1000RTXLCD2U by Tripp Lite
Overview of SU1000RTXLCD2U by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU1000RTXLCD2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T5102
|
Newark | Ups, 120V, 1000Va/900W, Rack Mount, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1Kva/900W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:4.8Min, Length:12.5", Width:17.5" Rohs Compliant: Na |Eaton Tripp Lite SU1000RTXLCD2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,034.5400 / $1,127.8900 | Buy Now |
DISTI #
TL1904-ND
|
DigiKey | UPS SMART ONLINE RACKMOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$979.6790 / $1,081.3200 | Buy Now |
DISTI #
SU1000RTXLCD2U
|
Avnet Americas | 1000VA 900W UPS SMART ONLINE RACKMOUNT LCD 100V-120V USB 2U - Bulk (Alt: SU1000RTXLCD2U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SU1000RTXLCD2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 1000VA / 1kVA / 900W ON-LINE DBL-CONVERS RoHS: Compliant | 0 |
|
$1,001.9300 / $1,081.3100 | Order Now |
DISTI #
70232295
|
RS | UPS, SmartOnline Tower, Double-Conversion, 120V, 1.5kVA, 1.2kW, USB | Tripp Lite SU1000RTXLCD2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,092.1300 | RFQ |
|
Onlinecomponents.com | UPS Online Rackmount 100V/110V/115V/120V/127V 900W 1000VA RoHS: Compliant |
1 In Stock 519 Factory Stock |
|
$997.6400 / $1,051.7800 | Buy Now |
|
NAC | 1000VA 900W UPS LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | UPS Online Rackmount 100V/110V/115V/120V/127V 900W 1000VA RoHS: Compliant |
1 In Stock 519 Factory Stock |
|
$997.6400 / $1,051.7800 | Buy Now |
|
Neutron USA | Tripp Lite SmartOnline SU1000RTXLCD2U 1000VA Tower/Rack Mountable UPS | 50 |
|
$1,070.0100 | Buy Now |