Part Details for SU10000RT3UG by Tripp Lite
Results Overview of SU10000RT3UG by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SU10000RT3UG Information
SU10000RT3UG by Tripp Lite is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SU10000RT3UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6462
|
Newark | Ups, 240V, 10000Va/9000W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W)... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU10000RT3UG-ND
|
DigiKey | UPS SMART ONLINE RACKMOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,164.7300 | Buy Now |
DISTI #
SU10000RT3UG
|
Avnet Americas | 10000VA 9000W UPS SMART ONLINE RACK 10KVA PDU 200-240V 6URM - Bulk (Alt: SU10000RT3UG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SU10000RT3UG
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SU10000RT3UG RoHS: Compliant | 0 |
|
$6,971.6700 | Order Now |
|
Onlinecomponents.com | Tripp Lite SU10000RT3UG 10000VA 9000W UPS Smart Online Rackmount 10kVA PDU 200-240V 6URM RoHS: Compliant | 0 |
|
$6,720.6000 / $6,926.8500 | Buy Now |