Part Details for SU10000RT3TFTAA by Tripp Lite
Overview of SU10000RT3TFTAA by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU10000RT3TFTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2047
|
Newark | Su10000Rt3Tftaa |Eaton Tripp Lite SU10000RT3TFTAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,961.9600 / $10,042.4800 | Buy Now |
DISTI #
75005443
|
RS | UPS, 120/208V, 10kVA, Double Conversion, 9kW, 10U, Network Card, TAA | Tripp Lite SU10000RT3TFTAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11,042.2000 / $12,294.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,100.8600 / $8,349.4600 | Buy Now |