-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STZC6.8NT146CT-ND
|
DigiKey | TVS DIODE 3.5VWM SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
755-STZC6.8NT146
|
Mouser Electronics | Zener Diodes ZENER ARRAY RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | STZC6.8N Series 7.14 V 0.5 uA 200 mW Surface Mount ESD Protection Diode - SMD-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0963 | Buy Now |
DISTI #
66363504
|
Verical | Diode Zener Dual Common Anode 6.8V 5% 200mW 3-Pin SMD T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2215 | Americas - 3006 |
|
$0.1513 / $0.2313 | Buy Now |
|
Ameya Holding Limited | STZC6.8N Series 7.14 V 0.5 uA 200 mW Surface Mount ESD Protection Diode - SMD-3 Min Qty: 1 | 90-Authorized Distributor |
|
$0.0910 / $0.4300 | Buy Now |
DISTI #
C1S625900900283
|
Chip1Stop | Diode Zener Dual Common Anode 6.8V 5% 200mW Automotive 3-Pin SMD T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.1260 / $0.1560 | Buy Now |
DISTI #
C1S625900571832
|
Chip1Stop | Diode Zener Dual Common Anode 6.8V 5% 200mW Automotive 3-Pin SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3006 |
|
$0.1210 / $0.2660 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3 |
|
$0.0810 / $0.4560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2 |
|
$0.0810 / $0.4560 | Buy Now |
|
Win Source Electronics | TVS DIODE 3.5VWM SMD3 | 15400 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STZC6.8NT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STZC6.8NT146
ROHM Semiconductor
Trans Voltage Suppressor Diode, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 6.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |