Part Details for STZ240D10BR (ALTERNATE: STZ240D10BR) by Mersen Electrical Power
Overview of STZ240D10BR (ALTERNATE: STZ240D10BR) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STZ240D10BR (ALTERNATE: STZ240D10BR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092435
|
RS | ZB RB 100kA 240V DELTA | Mersen STZ240D10BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3,235.3400 | RFQ |