STYP163-2C-24VAC
Allied Controls Incorporated
Description: POWER/SIGNAL RELAY, DPDT, MOMENTARY, 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT

Overview of STYP163-2C-24VAC by Allied Controls Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STYP163-2C-24VAC by Allied Controls Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STYP163-2C-24VAC by Allied Controls Incorporated

STYP163-2C-24VAC
Allied Controls Incorporated
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIED CONTROLS INC
Reach Compliance Code
unknown
Additional Feature
COIL OPERATE VOLTAGE(AC): 18V
Coil Resistance
280 Ω
Coil Voltage(AC)-Max
24 V
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact/Output Supply Type
AC/DC
Manufacturer Series
ST
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. STYP163-2C-24VAC
    Allied Controls Incorporated
    POWER/SIGNAL RELAY, DPDT, MOMENTARY, 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STYP163-2C-24VAC by Allied Controls Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STYP163-2C-24VAC by Allied Controls Incorporated

Select Manufacturer
Which Manufacturer of STYP163-2C-24VAC would you like to use for your alert(s)?
  • Please alert me when STYP163-2C-24VAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STYP163-2C-24VAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STYP163-2C-24VAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STYP163-2C-24VAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STYP163-2C-24VAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STYP163-2C-24VAC by Allied Controls Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: