-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STY60NM60 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STY60NM60-ND
|
DigiKey | MOSFET N-CH 600V 60A MAX247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
797 In Stock |
|
$14.3082 / $24.0800 | Buy Now |
DISTI #
STY60NM60
|
Avnet Americas | Trans MOSFET N-CH 600V 60A 3-Pin(3+Tab) Max247 Tube - Rail/Tube (Alt: STY60NM60) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$13.6269 / $14.4894 | Buy Now |
DISTI #
511-STY60NM60
|
Mouser Electronics | MOSFETs N-Ch 600 Volt 60 Amp RoHS: Compliant | 174 |
|
$14.3100 / $23.5400 | Buy Now |
DISTI #
V36:1790_06568049
|
Arrow Electronics | Trans MOSFET N-CH 600V 60A 3-Pin(3+Tab) Max247 Tube Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2410 | Americas - 46 |
|
$14.2700 | Buy Now |
|
STMicroelectronics | N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET RoHS: Compliant Min Qty: 1 | 174 |
|
$14.0200 / $23.0700 | Buy Now |
DISTI #
82389453
|
Verical | Trans MOSFET N-CH 600V 60A 3-Pin(3+Tab) Max247 Tube Min Qty: 46 Package Multiple: 46 Date Code: 2410 | Americas - 46 |
|
$14.2700 | Buy Now |
DISTI #
STY60NM60
|
TME | Transistor: N-MOSFET, unipolar, 600V, 37.8A, Idm: 60A, 460W, MAX247 Min Qty: 1 | 0 |
|
$9.7300 / $14.7700 | RFQ |
|
ComSIT USA | N CHANNEL 600V, 0.050 OHM, 60A MAX247 ZENER, PROTECTED MDMESH POWER MOSFET Power Field-Effect Transi... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STY60NM60
|
Avnet Silica | Trans MOSFET NCH 600V 60A 3Pin3Tab Max247 Tube (Alt: STY60NM60) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STY60NM60
|
EBV Elektronik | Trans MOSFET NCH 600V 60A 3Pin3Tab Max247 Tube (Alt: STY60NM60) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STY60NM60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STY60NM60
STMicroelectronics
N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MAX247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 600 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STY60NM60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STY60NM60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP80NF12 | STMicroelectronics | $1.1595 | N-CHANNEL 120V-0.013 OHM-80A TO-220 STripFET II MOSFET | STY60NM60 vs STP80NF12 |
STF2N62K3 | STMicroelectronics | Check for Price | N-channel 620 V, 3 Ohm, 2.2 A, TO-220FP SuperMESH3(TM) Power MOSFET | STY60NM60 vs STF2N62K3 |
STD4NK50Z-1 | STMicroelectronics | $0.2880 | N-channel 500 V, 2.2 Ohm typ., 3 A SuperMESH Power MOSFETs in IPAK package | STY60NM60 vs STD4NK50Z-1 |
STB150NF55T4 | STMicroelectronics | Check for Price | N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET | STY60NM60 vs STB150NF55T4 |
STP9NK50Z | STMicroelectronics | $1.2964 | N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET | STY60NM60 vs STP9NK50Z |
STD30NF06T4 | STMicroelectronics | $0.9627 | N-Channel 60V - 0.020 Ohm - 28A - DPAK StripFET(TM) II POWER MOSFET | STY60NM60 vs STD30NF06T4 |
APT50M75LFLLG | Microchip Technology Inc | $21.6625 | Power Field-Effect Transistor, 57A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | STY60NM60 vs APT50M75LFLLG |
STB141NF55 | STMicroelectronics | Check for Price | N-channel 55 V, 0.0065 Ohm typ. 80 A STripFET(TM) II Power MOSFET in TO-220 package | STY60NM60 vs STB141NF55 |
STD11NM50N | STMicroelectronics | Check for Price | N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package | STY60NM60 vs STD11NM50N |
STP45NF06 | STMicroelectronics | $0.7415 | N-channel 60 V, 0.22 Ohm typ., 38 A, STripFET(TM) II Power MOSFET in a TO-220 package | STY60NM60 vs STP45NF06 |
The maximum operating temperature range for the STY60NM60 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate drive voltage for the STY60NM60 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STY60NM60, use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current-sensing resistor, in conjunction with a supervisory circuit.
The maximum allowable power dissipation for the STY60NM60 is 250W, but this value can be derated based on the operating temperature and other factors.