-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 300 V, 33 mOhm typ., 60 A SuperMESH Power MOSFET in a Max247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2509
|
Newark | Mosfet, N-Ch, 300V, 60A, Max-247-3, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:300V, On Resistance Rds(On):0.033Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.75V, Power Rohs Compliant: Yes |Stmicroelectronics STY60NK30Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 299 |
|
$7.4400 / $13.5700 | Buy Now |
DISTI #
497-4432-5-ND
|
DigiKey | MOSFET N-CH 300V 60A MAX247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
568 In Stock |
|
$7.6800 / $12.1300 | Buy Now |
DISTI #
STY60NK30Z
|
Avnet Americas | Trans MOSFET N-CH 300V 60A 3-Pin(3+Tab) Max247 Tube - Rail/Tube (Alt: STY60NK30Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$7.4611 / $8.4902 | Buy Now |
DISTI #
511-STY60NK30Z
|
Mouser Electronics | MOSFET N-Ch 300 Volt 60 Amp Zener SuperMESH3 RoHS: Compliant | 0 |
|
$7.6900 / $12.1300 | Order Now |
|
STMicroelectronics | N-channel 300 V, 33 mOhm typ., 60 A SuperMESH Power MOSFET in a Max247 package RoHS: Compliant Min Qty: 1 | 0 |
|
$8.5200 / $11.8900 | Buy Now |
|
Future Electronics | N-Channel 300 V 60 A 450 W Through Hole SuperMESH™Power MOSFET - Max247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.5300 / $7.7400 | Buy Now |
DISTI #
77788667
|
Verical | Trans MOSFET N-CH 300V 60A 3-Pin(3+Tab) Max247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 40 |
|
$5.8487 / $8.5714 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 60A I(D), 300V, 0.045OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 20 |
|
$3.8925 / $7.7850 | Buy Now |
DISTI #
STY60NK30Z
|
Avnet Americas | Trans MOSFET N-CH 300V 60A 3-Pin(3+Tab) Max247 Tube - Rail/Tube (Alt: STY60NK30Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$7.4611 / $8.4902 | Buy Now |
DISTI #
STY60NK30Z
|
TME | Transistor: N-MOSFET, unipolar, 300V, 37.5A, 450W, MAX247 Min Qty: 1 | 37 |
|
$4.9300 / $7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STY60NK30Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STY60NK30Z
STMicroelectronics
N-channel 300 V, 33 mOhm typ., 60 A SuperMESH Power MOSFET in a Max247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MAX247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 450 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STY60NK30Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STY60NK30Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30M40LVFRG | Power Field-Effect Transistor, 76A I(D), 300V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | STY60NK30Z vs APT30M40LVFRG |
IXFX73N30Q | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | STY60NK30Z vs IXFX73N30Q |
APT30M40LVRG | Power Field-Effect Transistor, 76A I(D), 300V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | STY60NK30Z vs APT30M40LVRG |
IXFK73N30 | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | Littelfuse Inc | STY60NK30Z vs IXFK73N30 |
IXFK90N30 | Power Field-Effect Transistor, 90A I(D), 300V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | STY60NK30Z vs IXFK90N30 |
IXFK73N30Q | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | Littelfuse Inc | STY60NK30Z vs IXFK73N30Q |
IXFK52N30Q | Power Field-Effect Transistor, 52A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | STY60NK30Z vs IXFK52N30Q |
IXFK73N30Q | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | STY60NK30Z vs IXFK73N30Q |
IXFK73N30 | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | STY60NK30Z vs IXFK73N30 |