Part Details for STY139N65M5 by STMicroelectronics
Results Overview of STY139N65M5 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STY139N65M5 Information
STY139N65M5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STY139N65M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7799
|
Newark | Mosfet, N-Ch, 650V, 130A, Max-247, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1352 |
|
$33.3100 / $38.7000 | Buy Now |
DISTI #
24AC0059
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STY139N65M5 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 | Buy Now |
DISTI #
497-13043-5-ND
|
DigiKey | MOSFET N-CH 650V 130A MAX247 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.5440 / $33.2500 | Buy Now |
DISTI #
45AC7799
|
Avnet Americas | Trans MOSFET N-CH 650V 130A 3-Pin(3+Tab) Max247 Tube - Bulk (Alt: 45AC7799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
41 Partner Stock |
|
$30.2800 / $35.6900 | Buy Now |
DISTI #
STY139N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 130A 3-Pin(3+Tab) Max247 Tube - Rail/Tube (Alt: STY139N65M5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$20.4679 / $21.7633 | Buy Now |
DISTI #
511-STY139N65M5
|
Mouser Electronics | MOSFETs N-Ch 650V 0.014 Ohm Mdmesh M5 130A RoHS: Compliant | 488 |
|
$24.3000 / $33.5000 | Buy Now |
DISTI #
E02:0323_05956340
|
Arrow Electronics | Trans MOSFET N-CH 650V 130A 3-Pin(3+Tab) Max247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2511 | Europe - 7321 |
|
$24.9567 / $25.2039 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.014 Ohm typ., 130 A MDmesh M5 Power MOSFET in Max247 package RoHS: Compliant Min Qty: 1 | 488 |
|
$23.8100 / $32.8300 | Buy Now |
DISTI #
88074880
|
Verical | Trans MOSFET N-CH 650V 130A 3-Pin(3+Tab) Max247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2511 | Americas - 7321 |
|
$24.9709 / $25.2183 | Buy Now |
DISTI #
STY139N65M5
|
TME | Transistor: N-MOSFET, MDmesh™ V, unipolar, 650V, 78A, 625W, MAX247 Min Qty: 1 | 0 |
|
$25.6500 / $35.9100 | RFQ |