-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh II Power MOSFET in Max247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STY105NM50N by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807233
|
Farnell | MOSFET, N-CH, 500V, 110A, MAX-247 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 30 |
|
$19.4432 / $19.4699 | Buy Now |
DISTI #
497-13290-5-ND
|
DigiKey | MOSFET N-CH 500V 110A MAX247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
574 In Stock |
|
$15.9887 / $25.2700 | Buy Now |
DISTI #
STY105NM50N
|
Avnet Americas | Trans MOSFET N-CH 550V 110A 3-Pin(3+Tab) Max247 Tube - Rail/Tube (Alt: STY105NM50N) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$15.1250 / $16.0823 | Buy Now |
DISTI #
511-STY105NM50N
|
Mouser Electronics | MOSFETs N-Ch 500V 0.018 Ohm 110A Mdmesh II FET RoHS: Compliant | 195 |
|
$15.9400 / $24.7700 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh II Power MOSFET in Max247 package RoHS: Compliant Min Qty: 1 | 195 |
|
$15.6200 / $24.2800 | Buy Now |
DISTI #
STY105NM50N
|
Avnet Silica | Trans MOSFET NCH 550V 110A 3Pin3Tab Max247 Tube (Alt: STY105NM50N) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 1080 |
|
Buy Now | |
DISTI #
STY105NM50N
|
EBV Elektronik | Trans MOSFET NCH 550V 110A 3Pin3Tab Max247 Tube (Alt: STY105NM50N) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 500V 110A 0.02210V52A 625W 3V TO-247-3 MOSFETs ROHS | 30 |
|
$10.9984 / $13.5526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STY105NM50N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STY105NM50N
STMicroelectronics
N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh II Power MOSFET in Max247 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STY105NM50N is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate drive voltage for the STY105NM50N is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STY105NM50N, use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current-sensing resistor.
The maximum allowed dv/dt for the STY105NM50N is 10 kV/μs, and it's essential to follow the recommended gate drive circuit design to minimize dv/dt stress.