Part Details for STXR54AC00-1414AI by TE Connectivity
Overview of STXR54AC00-1414AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for STXR54AC00-1414AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-STXR54AC00-1414AI-ND
|
DigiKey | STXR54AC00-1414AI Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$98.7336 | Buy Now |
DISTI #
EG5110-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-26482 Series II / MIL-DTL-83723 Series I & III Circular Connectors 12/14&14S Shell Size Aluminum Alloy Straight - Bulk (Alt: EG5110-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | STXR54AC00-1414AI RoHS: Compliant | 0 |
|
$105.0700 / $287.7700 | Buy Now |
DISTI #
RYCSTXR54AC00-1414AI
|
Interstate Connecting Components | STXR54AC00-1414AI | 0 |
|
Buy Now | |
|
Master Electronics | STXR54AC00-1414AI RoHS: Compliant | 0 |
|
$105.0700 / $287.7700 | Buy Now |
Part Details for STXR54AC00-1414AI
STXR54AC00-1414AI CAD Models
STXR54AC00-1414AI Part Data Attributes
|
STXR54AC00-1414AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR54AC00-1414AI
TE Connectivity
Connector Accessory, 0.438in Min Cable Dia, 0.7in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |