Part Details for STXR41AB00-2218AI by TE Connectivity
Overview of STXR41AB00-2218AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for STXR41AB00-2218AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | STXR41AB00-2218AI |
36 Partner Stock |
|
$83.9500 / $163.9500 | Buy Now |
DISTI #
32527853
|
Verical | Unscreened Backshells-Adapters RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$82.4200 / $89.0100 | Buy Now |
DISTI #
888679-000
|
TTI | Circular MIL Spec Backshells STXR41AB00-2218AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$195.8900 | Buy Now |
|
Master Electronics | STXR41AB00-2218AI |
36 Partner Stock |
|
$83.9500 / $163.9500 | Buy Now |
Part Details for STXR41AB00-2218AI
STXR41AB00-2218AI CAD Models
STXR41AB00-2218AI Part Data Attributes
|
STXR41AB00-2218AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR41AB00-2218AI
TE Connectivity
Connector Accessory, 0.1in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |