Part Details for STXR40SJ00-1210AI by TE Connectivity
Overview of STXR40SJ00-1210AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40SJ00-1210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-STXR40SJ00-1210AI-ND
|
DigiKey | STXR40SJ00-1210AI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.7200 | Buy Now |
|
Onlinecomponents.com | Tinel - Lock Adapter STXR Series Code 40 RoHS: Compliant | 0 |
|
$238.7400 / $591.6300 | Buy Now |
DISTI #
RYCSTXR40SJ00-1210AI
|
Interstate Connecting Components | STXR40SJ00-1210AI | 0 |
|
Buy Now | |
|
Master Electronics | Tinel - Lock Adapter STXR Series Code 40 RoHS: Compliant | 0 |
|
$238.7400 / $591.6300 | Buy Now |
Part Details for STXR40SJ00-1210AI
STXR40SJ00-1210AI CAD Models
STXR40SJ00-1210AI Part Data Attributes
|
STXR40SJ00-1210AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40SJ00-1210AI
TE Connectivity
Connector Accessory, Backshell, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C | |
Wire Size-Max |