Part Details for STXR40SC00-1816BI by TE Connectivity
Overview of STXR40SC00-1816BI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40SC00-1816BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | STXR40SC00-1816BI RoHS: Compliant |
12 In Stock |
|
$199.3100 / $234.2400 | Buy Now |
DISTI #
71283120
|
Verical | Tinel Lock Adapter Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 11 |
|
$244.7290 / $288.8286 | Buy Now |
DISTI #
RYCSTXR40SC00-1816BI
|
Interstate Connecting Components | STXR40SC00-1816BI | 0 |
|
Buy Now | |
|
Master Electronics | STXR40SC00-1816BI RoHS: Compliant |
12 In Stock |
|
$199.3100 / $234.2400 | Buy Now |
Part Details for STXR40SC00-1816BI
STXR40SC00-1816BI CAD Models
STXR40SC00-1816BI Part Data Attributes
|
STXR40SC00-1816BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40SC00-1816BI
TE Connectivity
Connector Accessory, Backshell, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F | |
Wire Size-Max |