Part Details for STXR40AZ90-0810AI by TE Connectivity
Results Overview of STXR40AZ90-0810AI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STXR40AZ90-0810AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCSTXR40AZ90-0810AI
|
Interstate Connecting Components | STXR40AZ90-0810AI | 0 |
|
Buy Now |
Part Details for STXR40AZ90-0810AI
STXR40AZ90-0810AI CAD Models
STXR40AZ90-0810AI Part Data Attributes
|
STXR40AZ90-0810AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ90-0810AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A | |
Wire Size-Max |
Alternate Parts for STXR40AZ90-0810AI
This table gives cross-reference parts and alternative options found for STXR40AZ90-0810AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STXR40AZ90-0810AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STXR40AU90-0810BI | TE Connectivity | Check for Price | Connector Accessory, Backshell, Aluminum Alloy | STXR40AZ90-0810AI vs STXR40AU90-0810BI |