Part Details for STXR40AZ00-1010BI by TE Connectivity
Overview of STXR40AZ00-1010BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ00-1010BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXR40AZ00-1010BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLK Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7780 | Buy Now |
DISTI #
650-STXR40AZ001010BI
|
Mouser Electronics | Circular MIL Spec Backshells CV1543-000 RoHS: Not Compliant | 0 |
|
$86.5100 | Order Now |
|
Onlinecomponents.com | STXR40AZ00-1010BI RoHS: Compliant | 0 |
|
$77.9000 / $147.6200 | Buy Now |
DISTI #
CV1543-000
|
TTI | Heat Shrink Tubing & Sleeves STXR40AZ00-1010BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.1000 | Buy Now |
DISTI #
RYCSTXR40AZ00-1010BI
|
Interstate Connecting Components | CV1543-000 TINEL LOCK BACKSHELL | 0 |
|
$77.2090 / $94.9105 | Buy Now |
|
Master Electronics | STXR40AZ00-1010BI RoHS: Compliant | 0 |
|
$77.9000 / $147.6200 | Buy Now |
Part Details for STXR40AZ00-1010BI
STXR40AZ00-1010BI CAD Models
STXR40AZ00-1010BI Part Data Attributes:
|
STXR40AZ00-1010BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ00-1010BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |