Part Details for STXR40AZ00-0806BI by TE Connectivity
Overview of STXR40AZ00-0806BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ00-0806BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-STXR40AZ00-0806BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 BLK M12 Min Qty: 1 Lead time: 46 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$51.7900 / $97.0400 | Buy Now |
DISTI #
STXR40AZ00-0806BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 BLK M12 Min Qty: 1 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7782 | Buy Now |
DISTI #
650-STXR40AZ000806BI
|
Mouser Electronics | Circular MIL Spec Backshells STXR40AZ00-0806BI RoHS: Compliant | 0 |
|
$89.8500 / $96.0800 | Order Now |
|
Onlinecomponents.com | STXR40AZ00-0806BI RoHS: Compliant |
100 Partner Stock |
|
$87.3600 / $124.7300 | Buy Now |
DISTI #
CW4634-000
|
TTI | Circular MIL Spec Backshells STXR40AZ00-0806BI Min Qty: 33 Package Multiple: 1 Container: Each | Americas - 0 |
|
$105.9800 | Buy Now |
DISTI #
RYCSTXR40AZ00-0806BI
|
Interstate Connecting Components | TINEL-LOCK ADAPTER, STRAIGHT | 016 On Order |
|
$77.2090 / $94.9105 | Buy Now |
|
Master Electronics | STXR40AZ00-0806BI RoHS: Compliant |
100 Partner Stock |
|
$87.3600 / $124.7300 | Buy Now |
Part Details for STXR40AZ00-0806BI
STXR40AZ00-0806BI CAD Models
STXR40AZ00-0806BI Part Data Attributes
|
STXR40AZ00-0806BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ00-0806BI
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A |