Part Details for STX616 by STMicroelectronics
Results Overview of STX616 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STX616 Information
STX616 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STX616
STX616 CAD Models
STX616 Part Data Attributes
|
STX616
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX616
STMicroelectronics
1.5A, 500V, NPN, Si, POWER TRANSISTOR, TO-92, ROHS COMPLIANT, PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
STX616 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STX616 is 2.7V to 5.5V, although it can tolerate a voltage range of 2.5V to 6.0V for short periods.
-
To ensure the internal oscillator's stability and accuracy, it's recommended to use a high-quality external crystal oscillator with a frequency of 32.768 kHz, and to follow the recommended layout and decoupling guidelines in the datasheet.
-
The maximum current that can be sourced or sunk by the STX616's I/O pins is 20 mA, although it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.
-
The STX616's GPIO pins can be configured as inputs or outputs using the PxDIR (Port x Data Direction Register) and PxSEL (Port x Select Register) registers. Setting a bit in PxDIR to 1 configures the corresponding pin as an output, while setting it to 0 configures it as an input.
-
The STX616's brown-out detector (BOD) is a feature that detects when the supply voltage falls below a certain threshold (typically 2.2V) and resets the device. To use the BOD, enable it by setting the BODEN (Brown-Out Detector Enable) bit in the SYSCFG (System Configuration) register, and adjust the threshold voltage using the BODV (Brown-Out Detector Voltage) register.