Part Details for STX13004 by STMicroelectronics
Overview of STX13004 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STX13004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17777328
|
Arrow Electronics | Trans GP BJT NPN 400V 2A 2500mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1103 | Americas - 4135 |
|
$0.1432 | Buy Now |
DISTI #
26111735
|
Verical | Trans GP BJT NPN 400V 2A 2500mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1103 | Americas - 4135 |
|
$0.1432 | Buy Now |
DISTI #
C1S730200493572
|
Chip1Stop | Trans GP BJT NPN 400V 2A 3-Pin TO-92 Bulk RoHS: Compliant pbFree: Yes | 4135 |
|
$0.2850 | Buy Now |
Part Details for STX13004
STX13004 CAD Models
STX13004 Part Data Attributes
|
STX13004
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX13004
STMicroelectronics
2000mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STX13004
This table gives cross-reference parts and alternative options found for STX13004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STX13004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STX13004-AP | 2000mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, TO-92AP, 3 PIN | STMicroelectronics | STX13004 vs STX13004-AP |