Part Details for STX13003G-AP by STMicroelectronics
Results Overview of STX13003G-AP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STX13003G-AP Information
STX13003G-AP by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STX13003G-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10976-3-ND
|
DigiKey | TRANS NPN 400V 1A TO-92AP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) |
2000 In Stock |
|
$0.1552 | Buy Now |
Part Details for STX13003G-AP
STX13003G-AP CAD Models
STX13003G-AP Part Data Attributes
|
|
STX13003G-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX13003G-AP
STMicroelectronics
Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Rohs Compliant, To-92ap, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 1.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 4700 Ns |
STX13003G-AP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Implement a thermal management system, such as a heat sink or fan, to maintain a junction temperature below 125°C. Also, ensure proper PCB design and component selection to minimize thermal resistance.
-
Use X7R or X5R ceramic capacitors with a minimum capacitance of 10uF for input and output filtering. Ensure the capacitors are placed close to the device and have a low ESL (Equivalent Series Inductance).
-
Use a shielded enclosure, keep sensitive components away from the device, and ensure proper PCB layout and grounding. Implement EMI filters or common-mode chokes on input and output lines if necessary.
-
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.