Part Details for STX112-AP by STMicroelectronics
Results Overview of STX112-AP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STX112-AP Information
STX112-AP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STX112-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STX112-AP
|
Avnet Americas | Trans Darlington NPN 100V 2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: STX112-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for STX112-AP
STX112-AP CAD Models
STX112-AP Part Data Attributes
|
STX112-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX112-AP
STMicroelectronics
2A, 100V, NPN, Si, POWER TRANSISTOR, TO-92, ROHS COMPLIANT, TO-92-AP, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92-AP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.0067 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
STX112-AP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for STX112-AP is -40°C to 125°C, but it can be extended to -55°C to 150°C for short periods of time.
-
To optimize power consumption, configure the STX112-AP in low-power mode, reduce the clock frequency, and use the power-down mode when not in use. Additionally, optimize the external circuitry and layout to minimize power losses.
-
The maximum data transfer rate of the STX112-AP is 100 Mbps, but it can be limited by the external circuitry and system design.
-
Yes, the STX112-AP has built-in noise filtering and error correction mechanisms, but it's still recommended to implement additional noise reduction techniques, such as shielding and filtering, to ensure reliable operation in noisy environments.
-
To troubleshoot issues with the STX112-AP, use a logic analyzer or oscilloscope to monitor the signals, check the power supply and clock signals, and verify the configuration and programming of the device. Consult the datasheet and application notes for specific troubleshooting guidelines.