-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3150-3N-1-ND
|
DigiKey | STEREO JACK 3P STRAIGHT NON THRE Min Qty: 1 Lead time: 18 Weeks Container: Bag |
4169 In Stock |
|
$1.0619 / $2.0500 | Buy Now |
DISTI #
806-STX-3150-3N-1
|
Mouser Electronics | Phone Connectors Stereo Jk Straight Blk Cvr 5 Pos RoHS: Compliant | 8860 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
STX-3150-3N-1
|
Relay Specialties | Audio Jacks, 3.5mmPCB Mount, 3 PinsNon-Threaded Barrel Min Qty: 1 | 0 |
|
$1.6200 / $2.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STX-3150-3N-1
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3150-3N-1
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |