STX-3120-3B-701C
Kycon Inc
Description: Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT

Overview of STX-3120-3B-701C by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STX-3120-3B-701C by Kycon Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2092-STX-3120-3B-701C-ND
DigiKey STEREO JACK, ALL PLASTIC, PINK, Min Qty: 1 Lead time: 18 Weeks Container: Bulk 179
In Stock
  • 1 $1.0900
  • 10 $0.9210
  • 25 $0.8828
  • 50 $0.8642
  • 100 $0.8266
  • 250 $0.7514
  • 500 $0.6763
  • 1,000 $0.6011
  • 2,500 $0.5448
$0.5448 / $1.0900 Buy Now
DISTI # 806-STX-31203B701C
Mouser Electronics Phone Connectors 3.5mm PCB STEREO JAK 3P ALL PLASTIC PINK RoHS: Compliant 569
  • 1 $1.0800
  • 10 $0.8550
  • 100 $0.7440
  • 500 $0.6690
  • 1,000 $0.5950
  • 2,500 $0.5200
  • 10,000 $0.4830
$0.4830 / $1.0800 Buy Now
DISTI # STX-3120-3B-701C
Relay Specialties Audio Jacks, 3.5mmPCB Mount, 3 PinsWith Back Plate, Pink Min Qty: 1 0
  • 1 $1.1300
  • 25 $0.9900
  • 50 $0.9500
  • 100 $0.8900
  • 250 $0.8000
$0.8000 / $1.1300 RFQ

CAD Models for STX-3120-3B-701C by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STX-3120-3B-701C by Kycon Inc

STX-3120-3B-701C
Kycon Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Kycon
Additional Feature
ROHS COMPLIANT
Audio Type
STEREO
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.394 inch
Body Depth
0.594 inch
Body Length
0.472 inch
Body/Shell Style
JACK
Configuration
1X1 HORIZONTAL
Connector Type
3.5mm AUDIO
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
100 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
5000 Cycles
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
PINK
JESD-609 Code
e3
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Poles
3
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Terminal Length
0.138 inch
Termination Type
SOLDER
Want to compare parts?
  1. STX-3120-3B-701C
    Kycon Inc
    Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
    VS

Related Parts for STX-3120-3B-701C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STX-3120-3B-701C by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STX-3120-3B-701C by Kycon Inc

  • Please alert me when STX-3120-3B-701C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STX-3120-3B-701C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STX-3120-3B-701C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STX-3120-3B-701C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STX-3120-3B-701C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STX-3120-3B-701C by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: