There are no models available for this part yet.
Overview of STX-3120-3B-577C by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1577CS-3.3/ADJ#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LT1577CS-3.3/ADJ#TRPBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LT1577CS-3.3/2.8#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad |
Price & Stock for STX-3120-3B-577C by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-STX-3120-3B-577C-ND
|
DigiKey | STEREO JACK, ALL PLASTIC, LT GRE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
31 In Stock |
|
$0.5448 / $1.0900 | Buy Now | |
DISTI #
806-STX-31203B577C
|
Mouser Electronics | Phone Connectors 3.5mm PCB STEREO JAK 3P ALL PLASTIC GREE RoHS: Compliant | 2460 |
|
$0.4830 / $1.0800 | Buy Now | |
DISTI #
000000000001509519
|
Sager | Phone Connectors 3.5mm PCB STEREO JAK 3P ALL PLASTIC GREE Min Qty: 2000 | 0 |
|
$0.7400 | Buy Now |
CAD Models for STX-3120-3B-577C by Kycon Inc
Part Data Attributes for STX-3120-3B-577C by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Kycon
|
Additional Feature
|
ROHS COMPLIANT
|
Audio Type
|
STEREO
|
Board Mounting Option
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth
|
0.394 inch
|
Body Depth
|
0.594 inch
|
Body Length
|
0.472 inch
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 HORIZONTAL
|
Connector Type
|
3.5mm Audio
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
100 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
700VAC V
|
Durability
|
5000 Cycles
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
LIME
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Poles
|
3
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|