-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 9 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3100-9C-ND
|
DigiKey | STEREO JACK 3.5 MM SW THREADED 9 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
968 In Stock |
|
$1.6300 / $2.8100 | Buy Now |
DISTI #
806-STX-3100-9C
|
Mouser Electronics | Phone Connectors STEREO JACK 3.5MM SW THR RoHS: Compliant | 2062 |
|
$1.6000 / $2.2800 | Buy Now |
DISTI #
000000000001509514
|
Sager | Phone Connectors STEREO JACK 3.5MM SW THR Min Qty: 1 | 0 |
|
$1.9800 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STX-3100-9C
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3100-9C
Kycon Inc
Audio/RCA Connector, 9 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Body Breadth | 0.394 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 9 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for STX-3100-9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STX-3100-9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STX-3100-9CB | Audio/RCA Connector, 9 Pole(s), Solder Kinked Leads Terminal, Locking, Jack, | Kycon Inc | STX-3100-9C vs STX-3100-9CB |