Part Details for STX-3081-5C by Kycon Inc
Overview of STX-3081-5C by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for STX-3081-5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3081-5C-ND
|
DigiKey | STEREO JACK STRAIGHT THREAD W/NU Min Qty: 400 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6849 | Buy Now |
DISTI #
806-STX-3081-5C
|
Mouser Electronics | Phone Connectors 3.5mm PCB STEREO JAK LP 5P CLEAR THREADE RoHS: Compliant | 248 |
|
$1.3300 / $2.3700 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
STX-3081-5C
|
Toby Electronics | STX3081 - Kycon 3.5mm Low Profile PCB Mount Audio Jack Min Qty: 400 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$0.9787 / $1.3928 | Buy Now |
Part Details for STX-3081-5C
STX-3081-5C CAD Models
STX-3081-5C Part Data Attributes:
|
STX-3081-5C
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3081-5C
Kycon Inc
Audio/RCA Connector, 5 Pole(s), Female, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.693 inch | |
Body Length | 0.453 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT |