Part Details for STX-3081-3N by Kycon Inc
Overview of STX-3081-3N by Kycon Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor |
Price & Stock for STX-3081-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3081-3N-ND
|
DigiKey | STEREO JACK STRAIGHT NON-THREAD, Min Qty: 1 Lead time: 18 Weeks Container: Tray |
224 In Stock |
|
$0.9460 / $1.8200 | Buy Now |
DISTI #
806-STX-3081-3N
|
Mouser Electronics | Phone Connectors 3.5mm LP PCB STEREO 3P CLEAR NON THREAD RoHS: Compliant | 13 |
|
$0.8890 / $1.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 214 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 3 POLE(S), FEMALE, SURFACE MOUNT TERMINAL, LOCKING, JACK | 171 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | 3 POLE(S), FEMALE, SURFACE MOUNT TERMINAL, LOCKING, JACK | 46 |
|
$1.3336 / $1.6670 | Buy Now |
DISTI #
000000000001509492
|
Sager | Phone Connectors 3.5mm LP PCB STEREO 3P CLEAR NON THREAD Min Qty: 1 | 2815 |
|
$0.6300 / $1.0200 | Buy Now |
Part Details for STX-3081-3N
STX-3081-3N CAD Models
STX-3081-3N Part Data Attributes
|
STX-3081-3N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3081-3N
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Female, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.693 inch | |
Body Length | 0.453 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT |