Part Details for STWR28 by Fairview Microwave Inc
Results Overview of STWR28 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STWR28 Information
STWR28 by Fairview Microwave Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for STWR28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4856
|
Newark | Waveguide Accessories Rohs Compliant: Yes |Fairview Microwave STWR28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$656.3600 | Buy Now |
DISTI #
5328-STWR28-ND
|
DigiKey | WG TERMINATION WR-28 26.5-40 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$576.9900 | Buy Now |
DISTI #
74898139
|
RS | WR-28 Waveguide Termination 2 Watts With a 26.5 GHz to 40 GHz Frequency Range | Fairview Microwave S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$560.6600 / $602.8600 | RFQ |
|
Onlinecomponents.com | WR-28 Waveguide Termination 2 Watts With a 26.5 GHz to 40 GHz Frequency Range | 0 |
|
$534.3300 / $557.7500 | Buy Now |
DISTI #
STWR28
|
Fairview Microwave | Key Specifications (Click on Data Sheet Above for Additional Details), Maximum Power: 2 Watt, Wavegu... more Min Qty: 1 Package Multiple: 1 | 3 |
|
$524.4000 / $570.0000 | Buy Now |
Part Details for STWR28
STWR28 CAD Models
STWR28 Part Data Attributes
|
STWR28
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
STWR28
Fairview Microwave Inc
RF/Microwave Termination,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |