-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital controller for wireless battery charger transmitters (WBC) in 15 W medium power applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STWBC-EP by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STWBC-EP
|
Avnet Americas | Digital Controller 32-Pin VFQFPN Tube - Trays (Alt: STWBC-EP) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
RFQ | |
|
STMicroelectronics | Digital controller for wireless battery charger transmitters (WBC) in 15 W medium power applications RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4900 / $6.8800 | Buy Now |
DISTI #
STWBC-EP
|
Avnet Silica | Digital Controller 32Pin VFQFPN Tube (Alt: STWBC-EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STWBC-EP
|
EBV Elektronik | Digital Controller 32Pin VFQFPN Tube (Alt: STWBC-EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWBC-EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWBC-EP
STMicroelectronics
Digital controller for wireless battery charger transmitters (WBC) in 15 W medium power applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |