-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO-247 long leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STWA75N60M6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9652
|
Newark | Mosfet, N-Ch, 600V, 72A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:72A, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$12.6000 | Buy Now |
DISTI #
497-STWA75N60M6-ND
|
DigiKey | MOSFET N-CH 600V 72A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
600 In Stock |
|
$7.3871 / $7.8300 | Buy Now |
DISTI #
STWA75N60M6
|
Avnet Americas | Transistor MOSFET N-CH 600V 72A 3-Pin TO-247 Tube - Rail/Tube (Alt: STWA75N60M6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$7.0354 / $7.4806 | Buy Now |
DISTI #
511-STWA75N60M6
|
Mouser Electronics | MOSFETs N-channel 600 V, 32 mOhm typ 72 A MDmesh M6 Power MOSFET RoHS: Compliant | 507 |
|
$7.3800 / $7.6800 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO-247 long leads package RoHS: Compliant Min Qty: 1 | 507 |
|
$7.5300 | Buy Now |
DISTI #
STWA75N60M6
|
TME | Transistor: N-MOSFET, MDmesh™ M6, unipolar, 600V, 45A, Idm: 288A Min Qty: 1 | 0 |
|
$8.5400 / $11.9800 | RFQ |
DISTI #
STWA75N60M6
|
Avnet Silica | Transistor MOSFET NCH 600V 72A 3Pin TO247 Tube (Alt: STWA75N60M6) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
DISTI #
STWA75N60M6
|
EBV Elektronik | Transistor MOSFET NCH 600V 72A 3Pin TO247 Tube (Alt: STWA75N60M6) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWA75N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWA75N60M6
STMicroelectronics
N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO-247 long leads package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |