-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 1.3 Ohm, 6.2 A, TO-247 Zener-protected SuperMESH(TM) Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3825
|
Newark | Mosfet, N, To-247, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:6.2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:140W Rohs Compliant: Yes |Stmicroelectronics STW8NK80Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STW8NK80Z-ND
|
DigiKey | MOSFET N-CH 800V 6.2A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
620 In Stock |
|
$1.7769 / $4.1200 | Buy Now |
DISTI #
STW8NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 6.2A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW8NK80Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.5779 | Buy Now |
DISTI #
511-STW8NK80Z
|
Mouser Electronics | MOSFETs N-Ch 800 Volt 6.2A Zener SuperMESH RoHS: Compliant | 768 |
|
$1.7700 / $3.6500 | Buy Now |
DISTI #
E02:0323_00209578
|
Arrow Electronics | Trans MOSFET N-CH 800V 6.2A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2427 | Europe - 1365 |
|
$1.4199 / $2.5378 | Buy Now |
DISTI #
V36:1790_06568020
|
Arrow Electronics | Trans MOSFET N-CH 800V 6.2A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2352 | Americas - 435 |
|
$1.7040 / $3.6140 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 1.3 Ohm, 6.2 A, TO-247 Zener-protected SuperMESH(TM) Power MOSFET RoHS: Compliant Min Qty: 1 | 768 |
|
$2.1800 / $3.5800 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.5 Ohm Flange Mount SuperMESH Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 5130Tube |
|
$1.7400 / $1.9400 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.5 Ohm Flange Mount SuperMESH Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.7400 / $1.9800 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.5 Ohm Flange Mount SuperMESH Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.7400 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW8NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW8NK80Z
STMicroelectronics
N-channel 800 V, 1.3 Ohm, 6.2 A, TO-247 Zener-protected SuperMESH(TM) Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 24.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW8NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW8NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP8NK80ZFP | N-channel 800 V, 1.3 Ohm, 6.2 A, TO-220FP Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STW8NK80Z vs STP8NK80ZFP |
STP8NK80Z | N-channel 800 V, 1.3 Ohm, 6.2 A, TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STW8NK80Z vs STP8NK80Z |