-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7568
|
Newark | Mosfet, N-Ch, 900V, 8A, To-247-3, Transistor Polarity:N Channel, Continuous Drain Current Id:8A, Drain Source Voltage Vds:900V, On Resistance Rds(On):0.6Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STW8N90K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1184 |
|
$3.0300 / $4.2800 | Buy Now |
DISTI #
497-17085-ND
|
DigiKey | MOSFET N-CH 900V 8A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6638 / $3.5600 | Buy Now |
DISTI #
STW8N90K5
|
Avnet Americas | Transistor MOSFET N-CH 900V 8A 3-Pin TO-247 Tube - Bulk (Alt: STW8N90K5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7370 / $1.9765 | Buy Now |
DISTI #
511-STW8N90K5
|
Mouser Electronics | MOSFET N-channel 900 V, 0.60 Ohm typ 8 A MDmesh K5 Power MOSFET RoHS: Compliant | 1123 |
|
$1.6600 / $3.5700 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 1123 |
|
$1.7800 / $3.5000 | Buy Now |
|
Future Electronics | N-CHANNEL 900 V, 0.60 OHM TYP. RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7000 / $1.9400 | Buy Now |
DISTI #
STW8N90K5
|
TME | Transistor: N-MOSFET, unipolar, 900V, 5A, Idm: 32A, 130W, TO247 Min Qty: 1 | 0 |
|
$2.2800 / $3.4700 | RFQ |
|
Ameya Holding Limited | N-CHANNEL 900 V, 0.60 OHM TYP., | 2307 |
|
RFQ | |
DISTI #
STW8N90K5
|
Avnet Silica | Transistor MOSFET N-CH 900V 8A 3-Pin TO-247 Tube (Alt: STW8N90K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STW8N90K5
|
EBV Elektronik | Transistor MOSFET N-CH 900V 8A 3-Pin TO-247 Tube (Alt: STW8N90K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW8N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW8N90K5
STMicroelectronics
N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |